Coilcraft CMT2-.5-15 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 500u(Min)H |
| Leakage Inductance | 8.7u(Max)H |
| Test Frequency | 15.75kHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 7mOhm |
| Mounting | Through Hole |
| Product Length | 33mm |
| Product Depth | 21mm |
| Height | 33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CMT2-.5-15 to view detailed technical specifications.
No datasheet is available for this part.