Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

CMT2-1.2-12L

Datasheet
Coilcraft

CMT2-1.2-12L

Common Mode Chokes Dual 1200uH 2.98kOhm 15.75kHz 12A 0.011Ohm DCR Thru-Hole Tray

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Common Mode Chokes
  4. Power & Signal Line

Quick Jump:

Technical Specifications

Coilcraft CMT2-1.2-12L technical specifications.

General

Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-40
Width
21
Length
31.8
Number of Functions
2
Height
30.5

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft CMT2-1.2-12L Datasheet

Download the complete datasheet for Coilcraft CMT2-1.2-12L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com