Coilcraft CMT3-16-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 41.9 |
| Manufacturer Series | CMT-3 |
| Height | 35.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CMT3-16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.