Coilcraft CP-N0531-1010SZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5.6 |
| Length | 6.6 |
| Number of Functions | 1 |
| Height | 5.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CP-N0531-1010SZ to view detailed technical specifications.
No datasheet is available for this part.