Coilcraft CP-W0979-BZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 94.8u/8445uH |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 2.95/53.5Ohm |
| Product Length | 8mm |
| Height | 3.5mm |
| Product Depth | 6.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CP-W0979-BZ to view detailed technical specifications.
No datasheet is available for this part.