Coilcraft CS1100 technical specifications.
| Width | 9.53 |
| Length | 17.8 |
| Manufacturer Series | CS1100 |
| Height | 20.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CS1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.