Coilcraft CS2106 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 21.59 |
| Length | 26.67 |
| Height | 18.42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CS2106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.