The CU8838-ALB is a surface mount general purpose inductor with a nominal inductance of 1uH and a maximum operating temperature of 125C. It is shielded and has a maximum rated current of 63A. The inductor is available in a 5552 package with dimensions of 14mm in length, 13.2mm in width, and 6.5mm in height. The inductor has a self-resonance frequency of 100 and a DC resistance of 0.00175 ohms.
Coilcraft CU8838-ALB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00175 |
| Rated Current-Max | 63 |
| Self Resonance Frequency | 100 |
| Series | CU8838-AL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CU8838-ALB to view detailed technical specifications.
No datasheet is available for this part.