Coilcraft DA2303-ALD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 12.07 |
| Height | 5.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DA2303-ALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.