Coilcraft DFT4532-513BLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 3.7 |
| Length | 4.5 |
| Number of Functions | 2 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DFT4532-513BLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.