The DH3316P-682 is a surface mount general purpose inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a DC resistance of 0.048 ohms and a self resonance frequency of 42 MHz. The inductor is shielded and designed for use in power inductor applications. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C.
Coilcraft DH3316P-682 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.048 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 42 |
| Manufacturer Series | DH3316 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DH3316P-682 to view detailed technical specifications.
No datasheet is available for this part.