The DH3316P-684 is a shielded wirewound power inductor with a nominal inductance of 680uH and a tolerance of 20%. It has a maximum DC current rating of 0.23A and a maximum saturation current of 0.35A typ. The inductor's minimum self-resonant frequency is 3M Hz typ. It measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. The DH3316P-684 operates over a temperature range of -40C to 85C.
Coilcraft DH3316P-684 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.35(Typ)A |
| Max DC Resistance | 4.4Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DH3316P-684 to view detailed technical specifications.
No datasheet is available for this part.