Coilcraft DMT2-20-12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 40.6 |
| Package Width | 22.9 |
| Package Height | 40.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 20 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 12 |
| Test Frequency | 0.01575 |
| Manufacturer Series | DMT2 |
| Series | DMT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DMT2-20-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.