The DO1605T-102MXB is a wirewound ferrite inductor with a 1uH inductance and 20% tolerance. It has a maximum DC current rating of 2.3A and a maximum saturation current of 2.5A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 230MHz and a maximum DC resistance of 0.04 ohms. It measures 5.5mm in length, 1.8mm in height, and 4.2mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft DO1605T-102MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 230MHz |
| Product Length | 5.5mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1605T-102MXB to view detailed technical specifications.
No datasheet is available for this part.