The DO1605T-222MXC is a 2.2uH wirewound ferrite inductor with a tolerance of 20%. It has a maximum DC current rating of 1.7A and a minimum self-resonant frequency of 140MHz. The inductor measures 5.5mm in length, 1.8mm in height, and 4.2mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft DO1605T-222MXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.07Ohm |
| Minimum Self Resonant Frequency | 140MHz |
| Product Length | 5.5mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1605T-222MXC to view detailed technical specifications.
No datasheet is available for this part.