The DO1606T-103MLD is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a maximum operating temperature of 125 degrees Celsius. It has a dual ended terminal placement and a package height of 2mm. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 60MHz. It is available in a 2621 package type and is suitable for power inductor applications.
Coilcraft DO1606T-103MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.23 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1606T-103MLD to view detailed technical specifications.
No datasheet is available for this part.