Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 0.7A 0.4Ohm DCR Automotive T/R
Coilcraft DO1606T-153MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.4Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.23mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1606T-153MSC to view detailed technical specifications.
No datasheet is available for this part.