The DO1606T-472C is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is a dual-ended, surface mount device with a DC resistance of 0.15 ohms. It is not shielded and has a self-resonance frequency of 100 MHz.
Coilcraft DO1606T-472C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | DO1606 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1606T-472C to view detailed technical specifications.
No datasheet is available for this part.