The DO1606T-472MSB is a ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 4.7uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.1A. The maximum saturation current is 1.2A typ. The inductor's self-resonant frequency is at least 100MHz. Operating temperature range is from -40°C to 85°C.
Coilcraft DO1606T-472MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.23mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1606T-472MSB to view detailed technical specifications.
No datasheet is available for this part.