This 1500uH wirewound power inductor features a 20% tolerance and is designed for use in applications where a high degree of inductance stability is required. The inductor's maximum DC current rating is 0.14A, and its maximum saturation current is 0.075A typ. The inductor's inductance decreases by 10% at its maximum saturation current. The inductor is constructed with unshielded wirewound technology and has a maximum DC resistance of 21 ohms. It measures 6.6mm in length, 2.49mm in height, and 4.45mm in depth. The inductor operates over a temperature range of -40°C to 85°C.
Coilcraft DO1607B-155MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.075(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 21Ohm |
| Product Length | 6.6mm |
| Height | 2.49mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1607B-155MTB to view detailed technical specifications.
No datasheet is available for this part.