
The DO1608C-105MLB is a surface mount ferrite inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a self resonant frequency of 2MHz and a tolerance of 20%. The inductor is packaged in a 2618 package type and is mounted on the surface. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Coilcraft DO1608C-105MLB technical specifications.
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 1000uH |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1608C-105MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.