The DO1608C-223MLD is a 22uH general purpose inductor from Coilcraft with a maximum operating temperature of 100°C. It has a rated current of 0.95A and a DC resistance of 0.37 ohms. The inductor is available in a 6.6x4.45x2.92mm package with dual ended terminal placement. It is suitable for power inductor applications and is not shielded.
Coilcraft DO1608C-223MLD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.95 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1608C-223MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.