Coilcraft DO1813P-223HCB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.2(Typ)A |
| Max DC Resistance | 0.25Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1813P-223HCB to view detailed technical specifications.
No datasheet is available for this part.