Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

DO3308P-153

Datasheet
Coilcraft

DO3308P-153

Inductor Power Wirewound 15uH 20% 100KHz Ferrite 1.5A 0.12Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Coilcraft DO3308P-153 technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
12.95
Tolerance
20
Package Width
9.4
Package Height
3
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
15
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
0.12
Rated Current-Max
1.5
Test Frequency
0.1
Self Resonance Frequency
33

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft DO3308P-153 Datasheet

Download the complete datasheet for Coilcraft DO3308P-153 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com