
This ferrite inductor from Coilcraft has a 1uH inductance with a 20% tolerance and can handle a maximum DC current of 10A. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format. The inductor is RoHS compliant and has a self-resonant frequency of 100MHz.
Coilcraft DO3316H-102MLD technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 100MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316H-102MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.