
The DO3316H-222MLD is a fixed inductor with a core material of ferrite, an inductance of 2.2uH, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a tape and reel format and is compliant with RoHS regulations. It has a self-resonant frequency of 80MHz and a maximum DC current of 7.4A.
Coilcraft DO3316H-222MLD technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316H-222MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.