
The DO3316H-331MLB is a surface mount ferrite inductor with an inductance of 0.33uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for use in surface mount applications and is packaged in cut tape. It is compliant with RoHS regulations and has a maximum DC current rating of 16A.
Coilcraft DO3316H-331MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 0.33uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 200MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316H-331MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
