This ferrite wirewound inductor is a power inductor with a type of wirewound construction and unshielded protection style. It has a core material of ferrite and an inductance of 0.33uH with a tolerance of 20%. The inductor has a maximum DC current of 16A and a maximum saturation current of 20A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.002 and a minimum self resonant frequency of 200M typ. It measures 13.21mm in length, 6.35mm in height, and 9.91mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft DO3316H-331MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 20(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.002Ohm |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3316H-331MSB to view detailed technical specifications.
No datasheet is available for this part.