Coilcraft DO3316H-392MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 5.9A |
| Self Resonant Frequency | 50MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316H-392MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.