The DO3316P-102HC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 1uH and a maximum operating temperature of 85 degrees Celsius. It has a dual ended terminal placement and a maximum rated current of 11A. The inductor is a general purpose type with a DC resistance of 0.006 ohms and a self resonance frequency of 100 MHz. It is not shielded and has a package height of 6.35mm.
Coilcraft DO3316P-102HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-102HC to view detailed technical specifications.
No datasheet is available for this part.