Coilcraft DO3316P-102HCB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 11(Typ)A |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilcraft DO3316P-102HCB to view detailed technical specifications.
No datasheet is available for this part.