This 10uH wirewound inductor features a ferrite core and a maximum DC current of 3.9A. The inductor's tolerance is 20% and the maximum DC resistance is 0.038 ohms. The minimum self-resonant frequency is 30 MHz and the product dimensions are 12.95 mm in length, 5.21 mm in height, and 9.4 mm in depth. The inductor operates within a temperature range of -40C to 85C.
Coilcraft DO3316P-103ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3316P-103ML to view detailed technical specifications.
No datasheet is available for this part.