The DO3316P-152MLB is a ferrite inductor with an inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in cut tape. It is RoHS compliant and has a self resonant frequency of 90MHz.
Coilcraft DO3316P-152MLB technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 90MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-152MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
