The DO3316P-152MLD is a surface mount ferrite inductor with a 1.5uH inductance rating and a maximum DC current of 6.4A. It has a self resonant frequency of 90MHz and is available in a tape and reel packaging. The inductor is RoHS compliant and has a tolerance of 20%. It operates over a temperature range of -40°C to 85°C and is suitable for use in high-frequency applications.
Coilcraft DO3316P-152MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-152MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
