The DO3316P-154MLB is a surface mount fixed inductor from Coilcraft with a core material of ferrite. It has an inductance of 150uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 1A and operates within a temperature range of -40°C to 85°C. It is packaged in cut tape and is RoHS compliant.
Coilcraft DO3316P-154MLB technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-154MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
