The DO3316P-155KLB is a 1500uH wirewound power inductor with a 10% tolerance, featuring a ferrite core and unshielded protection style. It has a maximum DC current of 0.27A and a maximum saturation current of 0.29A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates within a temperature range of -40°C to 85°C.
Coilcraft DO3316P-155KLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.29(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.49Ohm |
| Minimum Self Resonant Frequency | 1.7M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3316P-155KLB to view detailed technical specifications.
No datasheet is available for this part.