The DO3316P-222 is a general purpose inductor from Coilcraft with a nominal inductance of 2.2uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is designed for DC-DC converter applications and has a rated current of 6.1A. It is available in a surface mount package with dual-ended terminals.
Coilcraft DO3316P-222 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.012 |
| Rated Current-Max | 6.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.