This is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 7A. The inductor has a DC resistance of 0.012 ohms and a self resonance frequency of 80 MHz. It is designed for use as a power inductor and has a maximum operating temperature of 125C. The inductor is not shielded and has a dual ended terminal placement.
Coilcraft DO3316P-222MSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.204 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.337 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-222MSD to view detailed technical specifications.
No datasheet is available for this part.