The DO3316P-223MSD is a general purpose inductor with a nominal inductance of 22uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a maximum rated current of 2.3A. The inductor is not shielded and has a DC resistance of 0.085 ohms. It is a surface mount component with a package height of 5.337mm, width of 9.4mm, and length of 13.204mm.
Coilcraft DO3316P-223MSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.204 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.337 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-223MSD to view detailed technical specifications.
No datasheet is available for this part.