The DO3316P-223MTD is a 22uH wirewound inductor with a ferrite core and unshielded protection style. It has a maximum DC current rating of 2.7A and a maximum saturation current of 2.3A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 19M typ and a maximum DC resistance of 0.085 ohms. It is designed for surface mount applications and has a product length of 12.95mm, height of 5.21mm, and product depth of 9.4mm. The operating temperature range is from -40°C to 85°C.
Coilcraft DO3316P-223MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 19M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3316P-223MTD to view detailed technical specifications.
No datasheet is available for this part.