Surface mount wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 5.4A DC current rating, and 15mΩ DC resistance. Operates from -40°C to 85°C and is supplied on tape and reel.
Coilcraft DO3316P-332MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 5.4A |
| DC Resistance (DCR) | 15mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 65MHz |
| Series | DO3316P |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-332MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
