This ferrite inductor from Coilcraft features a core material of ferrite, with an inductance of 33uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a cut tape format. It is compliant with RoHS regulations and has a self-resonant frequency of 15MHz.
Coilcraft DO3316P-333MLB technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-333MLB to view detailed technical specifications.
No datasheet is available for this part.