Surface mount fixed inductor with 330µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 600mA DC current rating, and 1.02Ω DC resistance. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel. Tested at 100kHz with a self-resonant frequency of 4MHz.
Coilcraft DO3316P-334MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.02R |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 4MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-334MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
