Coilcraft DO3316P-472MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 4.8A |
| DC Resistance (DCR) | 18mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | DO3316P |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-472MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
