The DO3316P-473MTB is a general purpose inductor from Coilcraft. It has a nominal inductance of 47uH and a maximum operating temperature of 125C. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.14 Ohm. It is a dual-ended inductor with a self-resonance frequency of 12 MHz.
Coilcraft DO3316P-473MTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.204 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.337 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-473MTB to view detailed technical specifications.
No datasheet is available for this part.