This is a wirewound inductor with a ferrite core and unshielded construction. It has an inductance of 6.8uH with a tolerance of 20%. The maximum DC current is 4.4A and the maximum DC resistance is 0.027 ohms. The minimum self resonant frequency is 38MHz. The inductor is designed for surface mount applications and has a product length of 12.95mm, height of 5.21mm, and product depth of 9.4mm. It operates between -40°C and 85°C.
Coilcraft DO3316P-682ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3316P-682ML to view detailed technical specifications.
No datasheet is available for this part.