Coilcraft DO3316T-823MLB technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | DO3316T |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316T-823MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.