The DO3340P-105MSB is a wirewound inductor with a ferrite core and unshielded protection style. It has an inductance of 1000uH and a tolerance of 20%. The maximum DC current is 0.1A, and the maximum saturation current is 0.8A typ. The inductance decrease percentage at Isat is 10. The inductor has a maximum DC resistance of 2 and a minimum self-resonant frequency of 1.5M typ. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft DO3340P-105MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 1.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3340P-105MSB to view detailed technical specifications.
No datasheet is available for this part.