The DO3340P-224MSD is a surface mount power inductor with a ferrite core and unshielded design. It has a nominal inductance of 220uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.7A and a maximum saturation current of 1.6A typ. The inductor's inductance decreases by 10% at the maximum saturation current. The device has a minimum self-resonant frequency of 3.5M typ and a maximum DC resistance of 0.44. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft DO3340P-224MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 1.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 3.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3340P-224MSD to view detailed technical specifications.
No datasheet is available for this part.