Coilcraft DO3340P-684B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO3340P-684B to view detailed technical specifications.
No datasheet is available for this part.